- Home ›
- All Products›
- 3560180KJT
3560180KJT
TE Connectivity / CGS Brand
3560 180K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3560 180K 5%
Search Keywords: 3560180KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3560180KJT
-
Alias/AKA:3-2176408-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$0.999
1,000
$0.749
1,500
$0.699
2,000 +
$0.685
Click for Quote
Log in
to unlock special pricing