- Home ›
- All Products›
- 355043KFT
355043KFT
TE Connectivity / CGS Brand
3550 43K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3550 43K 1%
Search Keywords: 355043KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:355043KFT
-
Alias/AKA:1-2176404-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$1.351
1,000
$0.831
1,500
$0.658
2,000 +
$0.645
Click for Quote
Log in
to unlock special pricing