- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 355039KJT
355039KJT
TE Connectivity / CGS Brand
3550 39K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3550 39K 5%
Search Keywords: 355039KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:355039KJT
-
Alias/AKA:2-2176405-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.5668
3,000
$0.5288
5,000
$0.5111
8,000
$0.4949
10,000
$0.4872
15,000
$0.4731
25,000 +
$0.4333
Click for Quote
Log in
to unlock special pricing