- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 355020KFT
355020KFT
TE Connectivity / CGS Brand
3550 20K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3550 20K 1%
Search Keywords: 355020KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:355020KFT
-
Alias/AKA:2176404-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
910
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.753
1,000
$0.742
1,500
$0.738
2,000 +
$0.703
Click for Quote
Log in
to unlock special pricing