- Home ›
- All Products›
- 355015KJT
355015KJT
TE Connectivity / CGS Brand
3550 15K 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3550 15K 5%
Search Keywords: 355015KJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:355015KJT
-
Alias/AKA:2-2176405-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.5752
3,000
$0.5280
5,000
$0.5266
8,000
$0.5139
10,000
$0.5126
15,000
$0.5071
25,000 +
$0.4804
Click for Quote
Log in
to unlock special pricing