- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 355015KFT
TE Connectivity / CGS Brand
355015KFT
3550 15K 1%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3550 15K 1%
Search Keywords: 355015KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:355015KFT
-
Alias/AKA:2176404-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 355015KFT RoHS compliant?
Yes, 355015KFT is RoHS compliant.
What is the lead time for 355015KFT?
The standard lead time for 355015KFT is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
15 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
250
$1.668
500
$1.664
1,000
$1.024
1,500
$0.811
2,000 +
$0.794
Click for Quote
Log in
to unlock special pricing