- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 354091KFT
TE Connectivity / CGS Brand
354091KFT
3540 91K 1%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3540 91K 1%
Search Keywords: 354091KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:354091KFT
-
Alias/AKA:2-2176401-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Frequently Asked Questions
Is 354091KFT RoHS compliant?
Yes, 354091KFT is RoHS compliant.
What is the lead time for 354091KFT?
The standard lead time for 354091KFT is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
13 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1,000
$1.124
2,000
$0.692
3,000
$0.548
4,000 +
$0.537
Click for Quote
Log in
to unlock special pricing