- Home ›
- All Products›
- 3540220KFT
3540220KFT
TE Connectivity / CGS Brand
3540 220K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3540 220K 1%
Search Keywords: 3540220KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3540220KFT
-
Alias/AKA:3-2176401-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.8994
2,000
$0.5535
3,000
$0.4382
4,000 +
$0.4294
Click for Quote
Log in
to unlock special pricing