- Home ›
- All Products›
- 3522J-LAB-KIT
3522J-LAB-KIT
TE Connectivity / CGS Brand
3522 3W 5% ZR, 1R0 - 1M0 LAB-KIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3522 3W 5% ZR, 1R0 - 1M0 LAB-KIT
Search Keywords: 3522JLABKIT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3522J-LAB-KIT
-
Alias/AKA:2176439-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$1,106.47
5
$702.93
8
$463.74
10 +
$454.46
Click for Quote
Log in
to unlock special pricing