- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3522820RJT
3522820RJT
TE Connectivity / CGS Brand
3522 820R 5% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3522 820R 5% 3W
Search Keywords: 3522820RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3522820RJT
-
Alias/AKA:3-2176230-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
2,000
$0.2341
4,000
$0.2286
6,000
$0.2254
8,000
$0.2231
10,000
$0.2213
26,000
$0.2138
50,000 +
$0.1980
Click for Quote
Log in
to unlock special pricing