- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 35226R8JT
35226R8JT
TE Connectivity / CGS Brand
The 35226R8JT is a 6.8 ohm surface-mount power resistor with a 5% tolerance and a 3W power rating.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 35226R8JT is a 6.8 ohm surface-mount power resistor with a 5% tolerance and a 3W power rating.
Search Keywords: 35226R8JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:35226R8JT
-
Alias/AKA:1-2176230-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:6.8 Ohm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,000
can ship 7/27/26
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,000
$0.2239
4,000
$0.2195
6,000
$0.2190
8,000
$0.2184
10,000
$0.2179
26,000
$0.2173
50,000 +
$0.2168
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT