- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352256RFT
352256RFT
TE Connectivity / CGS Brand
3522 56R 1% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3522 56R 1% 3W
Search Keywords: 352256RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352256RFT
-
Alias/AKA:1-2176231-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.3064
4,000
$0.3003
6,000
$0.2995
8,000
$0.2988
10,000
$0.2964
16,000
$0.2957
26,000
$0.2946
50,000 +
$0.2758
Click for Quote
Log in
to unlock special pricing