- Home ›
- All Products›
- 352251KFT
352251KFT
TE Connectivity / CGS Brand
3522 51K 1% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3522 51K 1% 3W
Search Keywords: 352251KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352251KFT
-
Alias/AKA:9-2176231-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
211
Ships today, if you order in
Buy all 211 in-stock or the regular minimum order quantity of 2000
Stock lot only:
211
Minimum Order Quantity:
2000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.3986
2,000
$0.3624
4,000
$0.3486
6,000
$0.3478
8,000
$0.3469
10,000
$0.3400
16,000
$0.3392
26,000
$0.3359
50,000 +
$0.3107
Click for Quote
Log in
to unlock special pricing