- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352243RFT
352243RFT
TE Connectivity / CGS Brand
3522 43R 1% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3522 43R 1% 3W
Search Keywords: 352243RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352243RFT
-
Alias/AKA:1-2176231-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,876
Ships today, if you order in
Minimum Order Quantity:
2000
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,000
$0.4261
4,000
$0.3895
6,000
$0.3876
8,000
$0.3856
10,000
$0.3837
16,000
$0.3818
26,000
$0.3799
50,000 +
$0.3780
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT