- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 35223R9JT
TE Connectivity / CGS Brand
35223R9JT
Chip Resistor - 3.9 Ohms - ±5% Tolerance - 3W - Thick Film - ±400ppm/°C - 2512 (6432 Metric) Package - Surface Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Chip Resistor - 3.9 Ohms - ±5% Tolerance - 3W - Thick Film - ±400ppm/°C - 2512 (6432 Metric) Package - Surface Mount.
Search Keywords: 35223R9JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:35223R9JT
-
Alias/AKA:2176230-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Changes
+
Frequently Asked Questions
Is 35223R9JT RoHS compliant?
Yes, 35223R9JT is RoHS compliant.
What is the lead time for 35223R9JT?
The standard lead time for 35223R9JT is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Ships today, if you order in
On Order:
20,000
can ship 9/14/26
Minimum Order Quantity:
2000
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
2,000
$0.3301
4,000
$0.3200
6,000
$0.3192
8,000
$0.3184
10,000
$0.3176
16,000
$0.3168
26,000 +
$0.3160
Click for Quote
Log in
to unlock special pricing