- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 35223R3JT
35223R3JT
TE Connectivity / CGS Brand
Chip Resistor - 3.3 Ohms - ±5% Tolerance - 3W - ±400ppm/°C Temperature Coefficient - 2512 (6432 Metric) Package - Surface Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Chip Resistor - 3.3 Ohms - ±5% Tolerance - 3W - ±400ppm/°C Temperature Coefficient - 2512 (6432 Metric) Package - Surface Mount.
Search Keywords: 35223R3JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:35223R3JT
-
Alias/AKA:2176230-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:3.3 Ohm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,194
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2,000
$0.2693
4,000
$0.2595
6,000
$0.2554
8,000
$0.2548
10,000
$0.2476
26,000
$0.2448
50,000 +
$0.2442
Click for Quote
Log in
to unlock special pricing