- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352236RFT
352236RFT
TE Connectivity / CGS Brand
The 352236RFT is an AEC-Q200 qualified, 36-ohm surface-mount power resistor with a 1% tolerance and a 3W power rating.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 352236RFT is an AEC-Q200 qualified, 36-ohm surface-mount power resistor with a 1% tolerance and a 3W power rating.
Search Keywords: 352236RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352236RFT
-
Alias/AKA:1-2176231-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.3922
4,000
$0.3746
6,000
$0.3737
8,000
$0.3727
10,000
$0.3718
16,000
$0.3709
26,000
$0.3699
50,000 +
$0.3690
Click for Quote
Log in
to unlock special pricing