- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 35222R2JT
35222R2JT
TE Connectivity / CGS Brand
Res Thick Film 2512 2.2 Ohm 5% 3W ±200ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 2.2 Ohm 5% 3W ±200ppm/°C Pad SMD T/R
Search Keywords: 35222R2JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:35222R2JT
-
Alias/AKA:2176230-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:2.2 Ohm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,000
$0.1957
4,000
$0.1935
6,000
$0.1921
8,000
$0.1912
10,000
$0.1905
26,000
$0.1874
50,000
$0.1757
100,000 +
$0.1652
Click for Quote
Log in
to unlock special pricing