- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352224RFT
352224RFT
TE Connectivity / CGS Brand
SMD Chip Resistor - 2512 [6432 Metric] - 24 ohm - 3522 Series - 250 V - Thick Film - 3 W.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Chip Resistor - 2512 [6432 Metric] - 24 ohm - 3522 Series - 250 V - Thick Film - 3 W.
Search Keywords: 352224RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352224RFT
-
Alias/AKA:1-2176231-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.3621
4,000
$0.3474
6,000
$0.3388
8,000
$0.3328
10,000
$0.3280
16,000
$0.3181
26,000
$0.3079
50,000 +
$0.2840
Click for Quote
Log in
to unlock special pricing