- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352220RFT
352220RFT
TE Connectivity / CGS Brand
Chip Resistor - 20 Ohms - ±1% Tolerance - 3W - Thick Film - ±200ppm/°C - 2512 Package.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Chip Resistor - 20 Ohms - ±1% Tolerance - 3W - Thick Film - ±200ppm/°C - 2512 Package.
Search Keywords: 352220RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352220RFT
-
Alias/AKA:2176231-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:20 Ohm
-
Power Rating:3 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20,000
can ship 8/12/26
Minimum Order Quantity:
2000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2,000
$0.3851
4,000
$0.3717
6,000
$0.3660
8,000
$0.3642
10,000
$0.3597
16,000
$0.3548
26,000
$0.3517
50,000 +
$0.3499
Click for Quote
Log in
to unlock special pricing