- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 35221K2FT
35221K2FT
TE Connectivity / CGS Brand
3522 1K2 1% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3522 1K2 1% 3W
Search Keywords: 35221K2FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:35221K2FT
-
Alias/AKA:5-2176231-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.3079
4,000
$0.3014
6,000
$0.2976
8,000
$0.2949
10,000
$0.2928
16,000
$0.2884
26,000 +
$0.2838
Click for Quote
Log in
to unlock special pricing