- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 35221K0JT
35221K0JT
TE Connectivity / CGS Brand
Chip Resistor - 1 kOhms - ±5% Tolerance - 3W - ±100ppm/°C Temperature Coefficient - 2512 (6432 Metric) Package - Surface Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Chip Resistor - 1 kOhms - ±5% Tolerance - 3W - ±100ppm/°C Temperature Coefficient - 2512 (6432 Metric) Package - Surface Mount.
Search Keywords: 35221K0JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:35221K0JT
-
Alias/AKA:3-2176230-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Ships today, if you order in
On Order:
4,000
can ship 7/3/26
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.2499
4,000
$0.2400
6,000
$0.2362
8,000
$0.2356
10,000
$0.2287
26,000
$0.2260
50,000 +
$0.2254
Click for Quote
Log in
to unlock special pricing