- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 35221K0FT
TE Connectivity / CGS Brand
35221K0FT
Chip Resistor - 1 kOhms - ±1% Tolerance - 3W - ±100ppm/°C Temperature Coefficient - 2512 (6432 Metric) Package - Surface Mount ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | 35221K0FT |
| Alias/AKA: | 4-2176231-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |