- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352216RFT
352216RFT
TE Connectivity / CGS Brand
Res Thick Film 2512 16 Ohm 1% 3W ±100ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 16 Ohm 1% 3W ±100ppm/°C Pad SMD T/R
Search Keywords: 352216RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352216RFT
-
Alias/AKA:2176231-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:16 Ohm
-
Power Rating:3 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,005
Ships today, if you order in
Minimum Order Quantity:
2000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.3064
4,000
$0.3003
6,000
$0.2995
8,000
$0.2988
10,000
$0.2964
16,000
$0.2957
26,000
$0.2946
50,000 +
$0.2758
Click for Quote
Log in
to unlock special pricing