- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352215RJT
352215RJT
TE Connectivity / CGS Brand
SMD Chip Resistor - 2512 [6432 Metric] - 15 ohm - 3522 Series - 250 V - Thick Film - 3 W.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Chip Resistor - 2512 [6432 Metric] - 15 ohm - 3522 Series - 250 V - Thick Film - 3 W.
Search Keywords: 352215RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352215RJT
-
Alias/AKA:1-2176230-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,498
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1873
4,000
$0.1852
6,000
$0.1839
8,000
$0.1830
10,000
$0.1823
26,000
$0.1793
50,000
$0.1681
100,000 +
$0.1580
Click for Quote
Log in
to unlock special pricing