- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3522150RJT
3522150RJT
TE Connectivity / CGS Brand
3522 150R 5% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3522 150R 5% 3W
Search Keywords: 3522150RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3522150RJT
-
Alias/AKA:2-2176230-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2,000
$0.1898
4,000
$0.1884
6,000
$0.1872
8,000
$0.1847
10,000
$0.1842
26,000
$0.1812
50,000
$0.1716
100,000 +
$0.1611
Click for Quote
Log in
to unlock special pricing