- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352212RJT
352212RJT
TE Connectivity / CGS Brand
Res Thick Film 2512 12 Ohm 5% 3W ±100ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 12 Ohm 5% 3W ±100ppm/°C Pad SMD T/R
Search Keywords: 352212RJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352212RJT
-
Alias/AKA:1-2176230-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:12 Ohm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1873
4,000
$0.1852
6,000
$0.1839
8,000
$0.1830
10,000
$0.1823
26,000
$0.1793
50,000
$0.1681
100,000 +
$0.1580
Click for Quote
Log in
to unlock special pricing