- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352212RFT
352212RFT
TE Connectivity / CGS Brand
3522 12R 1% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3522 12R 1% 3W
Search Keywords: 352212RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352212RFT
-
Alias/AKA:2176231-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
15 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2,000
$0.3035
4,000
$0.2970
6,000
$0.2932
8,000
$0.2905
10,000
$0.2884
16,000 +
$0.2840
Click for Quote
Log in
to unlock special pricing