Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

352210RFT

Res Thick Film 2512 10 Ohm 1% 3W ±200ppm/°C Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 2512 10 Ohm 1% 3W ±200ppm/°C Pad SMD T/R
Search Keywords: 352210RFT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: 352210RFT
Alias/AKA: 2176231-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Resistance Value: 10 Ohm
Power Rating: 3 W
Tolerance: 1 %
Case Size: 2512
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 352210RFT RoHS compliant?
Yes, 352210RFT is RoHS compliant.
What is the lead time for 352210RFT?
The standard lead time for 352210RFT is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,000   can ship 12/28/26
Minimum Order Quantity:
500
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5420
2,000
$0.5105
4,000
$0.4965
6,000
$0.4953
8,000
$0.4941
10,000
$0.4929
16,000
$0.4916
26,000 +
$0.4903
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!