- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3522100RFT
3522100RFT
TE Connectivity / CGS Brand
3522 100R 1% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3522 100R 1% 3W
Search Keywords: 3522100RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3522100RFT
-
Alias/AKA:2-2176231-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
908
Can Ship immediately
Buy all 908 in-stock or the regular minimum order quantity of 2000
On Order:
4,000
can ship 8/14/26
Stock lot only:
908
Minimum Order Quantity:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.4153
2,000
$0.3775
4,000
$0.3612
6,000
$0.3517
8,000
$0.3449
10,000
$0.3397
16,000
$0.3287
26,000
$0.3173
50,000 +
$0.2920
Click for Quote
Log in
to unlock special pricing