- Home ›
- All Products›
- 3521F-LAB-KIT
3521F-LAB-KIT
TE Connectivity / CGS Brand
3521 2W 1% 1R0-1M0 LAB-KIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3521 2W 1% 1R0-1M0 LAB-KIT
Search Keywords: 3521FLABKIT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3521F-LAB-KIT
-
Alias/AKA:2176439-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3
$895.52
5
$568.92
8
$375.33
10 +
$367.82
Click for Quote
Log in
to unlock special pricing