- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352191RFT
352191RFT
TE Connectivity / CGS Brand
Chip Resistor - 91 Ohms - ±1% Tolerance - 2W - ±100ppm/°C Temperature Coefficient - 2512 (6432 Metric) Package - Surface Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Chip Resistor - 91 Ohms - ±1% Tolerance - 2W - ±100ppm/°C Temperature Coefficient - 2512 (6432 Metric) Package - Surface Mount.
Search Keywords: 352191RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352191RFT
-
Alias/AKA:2-2176070-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1714
4,000
$0.1688
6,000
$0.1684
8,000 +
$0.1680
Click for Quote
Log in
to unlock special pricing