- Home ›
- All Products›
- 35217K5FT
35217K5FT
TE Connectivity / CGS Brand
3521 7K5 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3521 7K5 1% 2W
2W Thick Film 2512
Fixed Resistor
2W Thick Film 2512
Fixed Resistor
Search Keywords: 35217K5FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:35217K5FT
-
Alias/AKA:7-2176070-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
Minimum Order Quantity:
4000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$0.2085
4,000
$0.1895
8,000
$0.1818
12,000
$0.1813
28,000
$0.1745
52,000
$0.1741
100,000 +
$0.1632
Click for Quote
Log in
to unlock special pricing