Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

3521750RFT

Res Thick Film 2512 750 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 2512 750 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: 3521750RFT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: 3521750RFT
Alias/AKA: 4-2176070-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 750 Ohm
Power Rating: 2 W
Tolerance: 1 %
Case Size: 2512
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3521750RFT RoHS compliant?
Yes, 3521750RFT is RoHS compliant.
What is the lead time for 3521750RFT?
The standard lead time for 3521750RFT is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,000   can ship 2/24/27
Minimum Order Quantity:
1000
15 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2677
4,000
$0.2595
8,000
$0.2589
12,000
$0.2582
28,000
$0.2576
52,000 +
$0.2569
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!