- Home ›
- All Products›
- 35215R1FT
35215R1FT
TE Connectivity / CGS Brand
3521 5R1 1% 2W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3521 5R1 1% 2W
Search Keywords: 35215R1FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:35215R1FT
-
Alias/AKA:2-2176071-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.4546
4,000
$0.2798
6,000
$0.2215
8,000 +
$0.2170
Click for Quote
Log in
to unlock special pricing