- Home ›
- All Products›
- 352159RFT
352159RFT
TE Connectivity / CGS Brand
3521 59R 1% 2W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3521 59R 1% 2W
Search Keywords: 352159RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352159RFT
-
Alias/AKA:3-2176071-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$0.3368
4,000
$0.2072
6,000
$0.1641
8,000 +
$0.1608
Click for Quote
Log in
to unlock special pricing