- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352147KFT
352147KFT
TE Connectivity / CGS Brand
The 352147KFT is an AEC-Q200 qualified, surface-mount thick film power resistor with a resistance of 47 kΩ and a tolerance o ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 352147KFT is an AEC-Q200 qualified, surface-mount thick film power resistor with a resistance of 47 kΩ and a tolerance of ±1%.
Search Keywords: 352147KFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352147KFT
-
Alias/AKA:8-2176070-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:47 KOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.1639
8,000
$0.1631
12,000
$0.1623
28,000
$0.1615
52,000
$0.1606
100,000 +
$0.1598
Click for Quote
Log in
to unlock special pricing