- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3521430RFT
3521430RFT
TE Connectivity / CGS Brand
3521 430R 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3521 430R 1% 2W
2W Thick Film 2512
Fixed Resistor
2W Thick Film 2512
Fixed Resistor
Search Keywords: 3521430RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3521430RFT
-
Alias/AKA:4-2176070-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.1510
8,000
$0.1492
12,000
$0.1482
28,000
$0.1461
52,000
$0.1445
100,000 +
$0.1360
Click for Quote
Log in
to unlock special pricing