- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3521360RFT
3521360RFT
TE Connectivity / CGS Brand
Res Thick Film 2512 360 Ohm 1% 2W A±100ppm/A°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 360 Ohm 1% 2W A±100ppm/A°C Pad SMD Automotive T/R
Search Keywords: 3521360RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3521360RFT
-
Alias/AKA:3-2176070-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:360 Ohm
-
Power Rating:2 W
-
Tolerance:111364%
-
Case Size:251211341
-
Temperature Coefficient:±100ppm/ °C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.1824
8,000
$0.1795
12,000
$0.1791
28,000
$0.1766
52,000
$0.1732
100,000 +
$0.1560
Click for Quote
Log in
to unlock special pricing