- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352133RFT
352133RFT
TE Connectivity / CGS Brand
3521 33R 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3521 33R 1% 2W
2W Thick Film 2512
Fixed Resistor
2W Thick Film 2512
Fixed Resistor
Search Keywords: 352133RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352133RFT
-
Alias/AKA:1-2176070-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4,000
$0.1727
8,000
$0.1698
12,000
$0.1694
28,000
$0.1690
52,000
$0.1685
100,000 +
$0.1681
Click for Quote
Log in
to unlock special pricing