- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3521330RFT
3521330RFT
TE Connectivity / CGS Brand
Resistor Thick Film 2512 330 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Thick Film 2512 330 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
Search Keywords: 3521330RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3521330RFT
-
Alias/AKA:3-2176070-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
4000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
4,000
$0.1980
8,000
$0.1941
12,000
$0.1931
28,000
$0.1884
52,000
$0.1870
100,000 +
$0.1865
Click for Quote
Log in
to unlock special pricing