- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 35212K4FT
35212K4FT
TE Connectivity / CGS Brand
Resistor Thick Film 2512 2.4K Ohm 1% 2W ±100ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Thick Film 2512 2.4K Ohm 1% 2W ±100ppm/°C Pad SMD T/R
Search Keywords: 35212K4FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:35212K4FT
-
Alias/AKA:5-2176070-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
4,000
$0.1510
8,000
$0.1492
12,000
$0.1482
28,000
$0.1461
52,000
$0.1445
100,000 +
$0.1360
Click for Quote
Log in
to unlock special pricing