- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3521270RFT
3521270RFT
TE Connectivity / CGS Brand
Chip Resistor - 270 Ohms - ±1% Tolerance - 2W - ±100ppm/°C Temperature Coefficient - 2512 (6432 Metric) Package - Surface Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Chip Resistor - 270 Ohms - ±1% Tolerance - 2W - ±100ppm/°C Temperature Coefficient - 2512 (6432 Metric) Package - Surface Mount.
Search Keywords: 3521270RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3521270RFT
-
Alias/AKA:3-2176070-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:270 Ohm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,000
can ship 6/10/26
16,000
can ship 7/27/26
Minimum Order Quantity:
4000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4,000
$0.1873
8,000
$0.1834
12,000
$0.1815
28,000
$0.1780
52,000
$0.1766
100,000 +
$0.1762
Click for Quote
Log in
to unlock special pricing