Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

35211M0FT

Res Thick Film 2512 1M Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 2512 1M Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: 35211M0FT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: 35211M0FT
Alias/AKA: 2-2176071-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 1 MOhm
Power Rating: 2 W
Tolerance: 1 %
Case Size: 2512
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35211M0FT RoHS compliant?
Yes, 35211M0FT is RoHS compliant.
What is the lead time for 35211M0FT?
The standard lead time for 35211M0FT is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.2307
8,000
$0.2251
12,000
$0.2219
28,000
$0.2151
52,000 +
$0.2101
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!