- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 35211K0FT
35211K0FT
TE Connectivity / CGS Brand
Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: 35211K0FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:35211K0FT
-
Alias/AKA:4-2176070-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:1 KOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,270
Can Ship immediately
Buy all 3,270 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3270
Minimum Order Quantity:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.2049
4,000
$0.1863
8,000
$0.1834
12,000
$0.1821
28,000
$0.1786
52,000
$0.1777
100,000 +
$0.1768
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT