- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352118RFT
352118RFT
TE Connectivity / CGS Brand
Resistor Thick Film 2512 18 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Resistor Thick Film 2512 18 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: 352118RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352118RFT
-
Alias/AKA:2176070-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:18 Ohm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4,000
$0.1659
8,000
$0.1629
12,000
$0.1621
28,000
$0.1610
52,000
$0.1596
100,000 +
$0.1586
Click for Quote
Log in
to unlock special pricing