- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352116RFT
352116RFT
TE Connectivity / CGS Brand
3521 16R 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3521 16R 1% 2W
2W Thick Film 2512
Fixed Resistor
2W Thick Film 2512
Fixed Resistor
Search Keywords: 352116RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352116RFT
-
Alias/AKA:2176070-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.1834
8,000
$0.1805
12,000
$0.1800
28,000
$0.1785
52,000
$0.1766
100,000 +
$0.1752
Click for Quote
Log in
to unlock special pricing