- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352115RFT
TE Connectivity / CGS Brand
352115RFT
Chip Resistor - 15 Ohms - ±1% Tolerance - 2W - ±100ppm/°C Temperature Coefficient - 2512 (6432 Metric) Package - Surface Mount ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | 352115RFT |
| Alias/AKA: | 2176070-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Resistance Value: | 15 Ohm |
| Power Rating: | 2 W |
| Tolerance: | 1 % |
| Case Size: | 2512 |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |