- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 352113RFT
352113RFT
TE Connectivity / CGS Brand
Res Thick Film 2512 13 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 13 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: 352113RFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:352113RFT
-
Alias/AKA:2176070-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:13 Ohm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,000
Can Ship immediately
Minimum Order Quantity:
4000
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
4,000
$0.1503
8,000
$0.1485
12,000
$0.1475
28,000
$0.1453
52,000
$0.1438
100,000 +
$0.1353
Click for Quote
Log in
to unlock special pricing