- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3521110RFT
TE Connectivity / CGS Brand
3521110RFT
3521 110R 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor
View Datasheet Ask the Datasheet Accessories Notify Me
2W Thick Film 2512
Fixed Resistor
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | 3521110RFT |
| Alias/AKA: | 2-2176070-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |